- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ351VSN221MQ30S
Description
+
Cap Aluminum Lytic 220uF 350V 20% (25.4 X 30mm) Snap-In 10mm 1000mA 2000h 105A°C
Search Keywords: EKMQ351VSN221MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ351VSN221MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:3502205VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$3.51
200
$3.40
400
$3.36
600
$3.31
1,000
$2.46
2,600
$1.65
5,000 +
$1.64
Click for Quote
Log in
to unlock special pricing