Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ350ELL222ML25S

Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.106 Ohm 1340mA 1000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.106 Ohm 1340mA 1000h 105°C Bulk
Search Keywords: EKMQ350ELL222ML25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ350ELL222ML25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ350ELL222ML25S RoHS compliant?
Yes, EKMQ350ELL222ML25S is RoHS compliant.
What is the lead time for EKMQ350ELL222ML25S?
The standard lead time for EKMQ350ELL222ML25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.44
50
$2.10
125
$1.54
250
$1.36
375
$1.35
500 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!