- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ251VSN821MA30S
Description
+
Cap Aluminum Lytic 820uF 250V 20% (35 X 30mm) Snap-In 10mm 2000mA 2000h 105A°C
Search Keywords: EKMQ251VSN821MA30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ251VSN821MA30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
50
$8.98
100
$6.74
150
$6.29
200 +
$6.16
Click for Quote
Log in
to unlock special pricing