Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ251VSN561MQ35S

Cap Aluminum Lytic 560uF 250V 20% (25.4 X 35mm) Snap-In 10mm 1500mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 250V 20% (25.4 X 35mm) Snap-In 10mm 1500mA 2000h 105A°C
Search Keywords: EKMQ251VSN561MQ35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ251VSN561MQ35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 5602179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 25.4 x 35 mm
Termination Style: Snap-In2202
Voltage: 2502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ251VSN561MQ35S RoHS compliant?
Yes, EKMQ251VSN561MQ35S is RoHS compliant.
What is the lead time for EKMQ251VSN561MQ35S?
The standard lead time for EKMQ251VSN561MQ35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,200   can ship 5/24/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.84
10
$6.77
25
$6.75
50
$5.57
100
$5.53
150
$5.52
200 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!