- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ251VSN331MP30S
Description
+
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1200mA 2000h 105A°C
Search Keywords: EKMQ251VSN331MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ251VSN331MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.72
50
$3.83
200
$3.66
400
$3.51
600
$3.36
1,000
$3.30
2,600
$1.52
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing