- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ251VSN182MA50S
Description
+
Cap Aluminum Lytic 1800uF 250V 20% (35 X 50mm) Snap-In 10mm 2700mA 2000h 105A°C
Search Keywords: EKMQ251VSN182MA50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ251VSN182MA50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$22.48
10
$22.42
25
$22.36
50
$22.31
100
$13.73
150
$10.87
200 +
$10.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT