Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ251VSN152MA45S

Cap Aluminum Lytic 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 2500mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 2500mA 2000h 105A°C
Search Keywords: EKMQ251VSN152MA45S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ251VSN152MA45S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 15002179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 35 x 45 mm
Termination Style: Snap-In2202
Voltage: 2502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ251VSN152MA45S RoHS compliant?
Yes, EKMQ251VSN152MA45S is RoHS compliant.
What is the lead time for EKMQ251VSN152MA45S?
The standard lead time for EKMQ251VSN152MA45S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$18.25
100
$11.23
150
$8.89
200 +
$8.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!