- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ250ELL221MF11D
Description
+
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 200mA 1000h 105A°C Bulk
Search Keywords: EKMQ250ELL221MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ250ELL221MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,275
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2253
2,000
$0.1409
4,000
$0.1302
6,000
$0.1274
10,000
$0.1248
26,000
$0.1242
50,000
$0.1236
100,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing