- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ250ELL101ME11D
Description
+
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 125mA 1000h 105A°C Bulk
Search Keywords: EKMQ250ELL101ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ250ELL101ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,160
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0893
3,000
$0.0858
6,000
$0.0557
9,000
$0.0554
27,000
$0.0544
51,000
$0.0538
102,000
$0.0531
150,000 +
$0.0528
Click for Quote
Log in
to unlock special pricing