- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ201VSN821MR25S
Chemi-Con
EKMQ201VSN821MR25S
Cap Aluminum Lytic 820uF 200V 20% (30 X 25mm) Snap-In 10mm 2040mA 2000h 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ201VSN821MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:2002205VDC