Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ201VSN821MQ35S

Cap Aluminum Lytic 820uF 200V 20% (25.4 X 35mm) Snap-In 10mm 2040mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 200V 20% (25.4 X 35mm) Snap-In 10mm 2040mA 2000h 105A°C
Search Keywords: EKMQ201VSN821MQ35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ201VSN821MQ35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 8202179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 25.4 x 35 mm
Termination Style: Snap-In2202
Voltage: 2002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ201VSN821MQ35S RoHS compliant?
Yes, EKMQ201VSN821MQ35S is RoHS compliant.
What is the lead time for EKMQ201VSN821MQ35S?
The standard lead time for EKMQ201VSN821MQ35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.06
25
$5.57
200
$4.92
400
$4.71
600
$4.58
1,000
$4.41
2,600
$2.03
5,000 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!