- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ201VSN222MA45S
Description
+
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 3480mA 2000h 105A°C
Search Keywords: EKMQ201VSN222MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ201VSN222MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:2002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$8.28
50
$8.16
200
$7.92
400
$7.80
600
$7.73
1,000 +
$7.64
Click for Quote
Log in
to unlock special pricing