- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ201VSN182MR45S
Description
+
Cap Aluminum Lytic 1800uF 200V 20% (30 X 45mm) Snap-In 10mm 3080mA 2000h 105A°C
Search Keywords: EKMQ201VSN182MR45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ201VSN182MR45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:18002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:2002205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,705
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$13.32
25
$11.15
50
$8.99
200
$8.41
400
$8.39
600
$7.85
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing