Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ201VSN152MR40S

Cap Aluminum Lytic 1500uF 200V 20% (30 X 40mm) Snap-In 10mm 2800mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 200V 20% (30 X 40mm) Snap-In 10mm 2800mA 2000h 105A°C
Search Keywords: EKMQ201VSN152MR40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ201VSN152MR40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 15002179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 30 x 40 mm
Termination Style: Snap-In2202
Voltage: 2002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ201VSN152MR40S RoHS compliant?
Yes, EKMQ201VSN152MR40S is RoHS compliant.
What is the lead time for EKMQ201VSN152MR40S?
The standard lead time for EKMQ201VSN152MR40S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.89
10
$11.00
25
$10.90
50
$9.33
100
$9.24
150
$9.19
200 +
$8.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!