Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ201VSN152MA30W

Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2000h 105°C
Search Keywords: EKMQ201VSN152MA30W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ201VSN152MA30W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1500 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 35 x 30 mm
Termination Style: Snap-In
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ201VSN152MA30W RoHS compliant?
Yes, EKMQ201VSN152MA30W is RoHS compliant.
What is the lead time for EKMQ201VSN152MA30W?
The standard lead time for EKMQ201VSN152MA30W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.78
25
$4.57
200
$4.29
400
$2.90
600
$2.86
1,000
$2.82
2,600 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!