- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ201VSN122MR35S
Description
+
Cap Aluminum Lytic 1200uF 200V 20% (30 X 35mm) Snap-In 10mm 2650mA 2000h 105A°C
Search Keywords: EKMQ201VSN122MR35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ201VSN122MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:12002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:2002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$5.70
25
$5.44
50
$5.33
200
$5.12
400
$5.01
600
$4.94
1,000
$4.86
2,600 +
$2.41
Click for Quote
Log in
to unlock special pricing