- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ201VSN102MR30S
Chemi-Con
EKMQ201VSN102MR30S
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 2300mA 2000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 2300mA 2000h 105A°C
Search Keywords: EKMQ201VSN102MR30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ201VSN102MR30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:2002205VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EKMQ201VSN102MR30S RoHS compliant?
Yes, EKMQ201VSN102MR30S is RoHS compliant.
What is the lead time for EKMQ201VSN102MR30S?
The standard lead time for EKMQ201VSN102MR30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
5
$9.73
25
$6.75
200
$5.73
400
$5.71
600
$5.32
1,000
$5.16
2,600
$5.15
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT