- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ161VSN471MP25S
Description
+
Cap Aluminum Lytic 470uF 160V 20% (22 X 25mm) Snap-In 10mm 1400mA 2000h 105A°C
Search Keywords: EKMQ161VSN471MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ161VSN471MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:1602205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.08
200
$2.85
400
$2.73
600
$2.62
1,000
$2.61
2,600
$1.22
5,000 +
$1.19
Click for Quote
Log in
to unlock special pricing