- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ161VSN152MR35S
Description
+
Cap Aluminum Lytic 1500uF 160V 20% (30 X 35mm) Snap-In 10mm 2500mA 2000h 105A°C
Search Keywords: EKMQ161VSN152MR35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ161VSN152MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:1602205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$11.73
25
$7.61
50
$6.82
200
$6.24
400
$6.23
600
$6.00
1,000
$5.19
2,600 +
$4.48
Click for Quote
Log in
to unlock special pricing