- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ160ELL222MJ20S
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 710mA 2000h 105A°C Bulk
Search Keywords: EKMQ160ELL222MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ160ELL222MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.6682
1,000
$0.5011
1,500
$0.4677
2,000 +
$0.4584
Click for Quote
Log in
to unlock special pricing