- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ101ELL471ML25S
Description
+
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105A°C Bulk
Search Keywords: EKMQ101ELL471ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ101ELL471ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$1.55
100
$1.43
250
$1.36
500
$1.30
1,000
$1.25
2,500
$1.17
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing