Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ101ELL102MMP1S

Cap Aluminum Lytic 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 960mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 960mA 2000h 105A°C Automotive Bulk
Search Keywords: EKMQ101ELL102MMP1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ101ELL102MMP1S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 35.5 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKMQ101ELL102MMP1S?
The recommended replacement for EKMQ101ELL102MMP1S is ESMG101ELL102MM40S from Chemi-Con, available from OnlineComponents.com.
Is EKMQ101ELL102MMP1S RoHS compliant?
Yes, EKMQ101ELL102MMP1S is RoHS compliant.
What is the lead time for EKMQ101ELL102MMP1S?
The standard lead time for EKMQ101ELL102MMP1S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.61
100
$2.56
250
$2.49
500
$2.44
1,000
$2.38
2,500 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!