Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ101ELL101MJ16S

Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 240mA 2000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 240mA 2000h 105A°C Bulk
Search Keywords: EKMQ101ELL101MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ101ELL101MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKMQ101ELL101MJ16S?
The recommended replacement for EKMQ101ELL101MJ16S is ESMG101ELL101MJ20S from Chemi-Con, available from OnlineComponents.com.
Is EKMQ101ELL101MJ16S RoHS compliant?
Yes, EKMQ101ELL101MJ16S is RoHS compliant.
What is the lead time for EKMQ101ELL101MJ16S?
The standard lead time for EKMQ101ELL101MJ16S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5010
500
$0.4346
2,000
$0.2912
4,000
$0.2147
6,000
$0.1961
10,000
$0.1941
16,000
$0.1936
26,000 +
$0.1931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!