- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ100ELL103MLN3S
Description
+
Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1820mA 2000h 105A°C Bulk
Search Keywords: EKMQ100ELL103MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ100ELL103MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.45
250
$1.40
500
$1.34
1,000
$1.28
2,500
$1.23
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing