Image is representational - see mfr. specs

EKMM451VSN121MR25S

Chemi-Con

Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Snap-In 10mm 800mA 3000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Snap-In 10mm 800mA 3000h 105A°C
Search Keywords: EKMM451VSN121MR25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMM451VSN121MR25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    120 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
50
$5.52
100
$4.14
150
$3.86
200 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!