- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM421VSN331MA35S
Chemi-Con
EKMM421VSN331MA35S
Cap Aluminum Lytic 330uF 420V 20% (35 X 35mm) Snap-In 10mm 1450mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 420V 20% (35 X 35mm) Snap-In 10mm 1450mA 3000h 105A°C
Search Keywords: EKMM421VSN331MA35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM421VSN331MA35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC
Product Guides
+
Frequently Asked Questions
Is EKMM421VSN331MA35S RoHS compliant?
Yes, EKMM421VSN331MA35S is RoHS compliant.
What is the lead time for EKMM421VSN331MA35S?
The standard lead time for EKMM421VSN331MA35S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
50
$9.74
100
$7.30
150
$6.82
200 +
$6.68
Click for Quote
Log in
to unlock special pricing