- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM421VSN121MQ30S
Description
+
Cap Aluminum Lytic 120uF 420V 20% (25.4 X 30mm) Snap-In 10mm 750mA 3000h 105A°C
Search Keywords: EKMM421VSN121MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM421VSN121MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.62
200
$3.46
400
$3.31
600
$3.18
1,000
$3.17
2,600
$1.54
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing