- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM401VSN221MP50S
Chemi-Con
EKMM401VSN221MP50S
Cap Aluminum Lytic 220uF 400V 20% (22 X 50mm) Snap-In 10mm 1100mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 400V 20% (22 X 50mm) Snap-In 10mm 1100mA 3000h 105A°C
Search Keywords: EKMM401VSN221MP50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM401VSN221MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EKMM401VSN221MP50S RoHS compliant?
Yes, EKMM401VSN221MP50S is RoHS compliant.
What is the lead time for EKMM401VSN221MP50S?
The standard lead time for EKMM401VSN221MP50S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
50
$6.10
100
$4.58
150
$4.27
200 +
$4.18
Click for Quote
Log in
to unlock special pricing