- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM401VSN181MR30S
Chemi-Con
EKMM401VSN181MR30S
Cap Aluminum Lytic 180uF 400V 20% (30 X 30mm) Snap-In 10mm 980mA 3000h 105A°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMM401VSN181MR30S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 180 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 105 °C |
| Mounting: | Through Hole |
| Size: | 30 x 30 mm |
| Termination Style: | Snap-In |
| Voltage: | 400 VDC |