- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM401VSD471MA40S
Description
+
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 0.529 Ohm 1900mA 3000h 105°C
Search Keywords: EKMM401VSD471MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM401VSD471MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$5.42
100
$4.07
150
$3.79
200 +
$3.72
Click for Quote
Log in
to unlock special pricing