- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM3B1VSN331MP50S
Chemi-Con
EKMM3B1VSN331MP50S
Cap Aluminum Lytic 330uF 315V 20% (22 X 50mm) Snap-In 10mm 1330mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 315V 20% (22 X 50mm) Snap-In 10mm 1330mA 3000h 105A°C
Search Keywords: EKMM3B1VSN331MP50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM3B1VSN331MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:315 VDC
Product Guides
+
Frequently Asked Questions
Is EKMM3B1VSN331MP50S RoHS compliant?
Yes, EKMM3B1VSN331MP50S is RoHS compliant.
What is the lead time for EKMM3B1VSN331MP50S?
The standard lead time for EKMM3B1VSN331MP50S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.79
200
$5.20
400
$4.92
600
$4.91
1,000
$4.79
2,600
$2.38
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing