- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM3B1VSN221MP40S
Description
+
Cap Aluminum Lytic 220uF 315V 20% (22 X 40mm) Snap-In 10mm 1040mA 3000h 105A°C
Search Keywords: EKMM3B1VSN221MP40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM3B1VSN221MP40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 40 mm
-
Termination Style:Snap-In
-
Voltage:315 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
200
$3.72
400
$3.56
600
$3.41
1,000
$3.40
2,600
$1.73
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing