Image is representational - see mfr. specs

EKMM351VSS331MR35S

Chemi-Con

Cap Aluminum Lytic 330uF 350V 20% (30 X 35mm) Snap-In 10mm 1340mA 3000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 350V 20% (30 X 35mm) Snap-In 10mm 1340mA 3000h 105A°C
Search Keywords: EKMM351VSS331MR35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMM351VSS331MR35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
200
$2.69
400
$2.61
600
$2.47
1,000
$2.43
2,600
$2.39
5,000 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!