- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM251VSN181MQ20S
Description
+
Cap Aluminum Lytic 180uF 250V 20% (25.4 X 20mm) Snap-In 10mm 750mA 3000h 105A°C
Search Keywords: EKMM251VSN181MQ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM251VSN181MQ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 20 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.95
200
$2.73
400
$2.65
600
$2.51
1,000
$2.50
2,600
$1.24
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing