- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM251VSN102MR50S
Description
+
Cap Aluminum Lytic 1000uF 250V 20% (30 X 50mm) Snap-In 10mm 2470mA 3000h 105A°C
Search Keywords: EKMM251VSN102MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM251VSN102MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
50
$13.70
100
$8.43
150
$6.68
200 +
$6.54
Click for Quote
Log in
to unlock special pricing