- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM251VNN821MA35M
Description
+
Cap Aluminum Lytic 820uF 250V 20%( 35 X 35mm) Snap-In 10mm 0.303 Ohm 2300mA 3000h 105°C
Search Keywords: EKMM251VNN821MA35M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM251VNN821MA35M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.86
200
$3.69
400
$2.81
600
$2.70
1,000
$2.66
2,600
$2.56
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing