- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM221VSN222MA60S
Description
+
Cap Aluminum Lytic 2200uF 220V 20% (35 X 60mm) Snap-In 10mm 4230mA 3000h 105A°C
Search Keywords: EKMM221VSN222MA60S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM221VSN222MA60S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 60 mm
-
Termination Style:Snap-In
-
Voltage:220 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$22.41
100
$13.79
150
$10.92
200 +
$10.70
Click for Quote
Log in
to unlock special pricing