help desk software
Image is representational - see mfr. specs

EKMM201VSN821MQ45S

Chemi-Con

Cap Aluminum Lytic 820uF 200V 20% (25.4 X 45mm) Snap-In 10mm 2040mA 3000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 820uF 200V 20% (25.4 X 45mm) Snap-In 10mm 2040mA 3000h 105A°C
Search Keywords: EKMM201VSN821MQ45S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMM201VSN821MQ45S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 45 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
20 Weeks can ship 4/8/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.83
200
$2.19
400
$2.13
600
$2.10
1,000
$2.01
2,600
$1.96
5,000
$1.91
7,600 +
$1.88
Click for Quote
Log in to unlock special pricing