Image is representational - see mfr. specs

EKMM201VSN331MP30S

Chemi-Con

Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105A°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105A°C
Search Keywords: EKMM201VSN331MP30S
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Chemi-Con
  • Parça Numarası:
    EKMM201VSN331MP30S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
26 Weeks Gemi olabilir 12.16.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10
$3.42
50
$2.87
200
$2.66
400
$2.58
600
$2.44
1.000
$2.43
2.600
$1.25
5.000 +
$1.22
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!