Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMM161VSN272MA50S

Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 4000mA 3000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 4000mA 3000h 105A°C
Search Keywords: EKMM161VSN272MA50S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMM161VSN272MA50S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 50 mm
  • Termination Style:
    Snap-In
  • Voltage:
    160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMM161VSN272MA50S RoHS compliant?
Yes, EKMM161VSN272MA50S is RoHS compliant.
What is the lead time for EKMM161VSN272MA50S?
The standard lead time for EKMM161VSN272MA50S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 4/2/27
Backorder
Price (USD)
Qty
Unit Price
50
$18.54
100
$11.41
150
$9.03
200 +
$8.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!