- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM161VSN221MP20S
Description
+
Cap Aluminum Lytic 220uF 160V 20% (22 X 20mm) Snap-In 10mm 810mA 3000h 105A°C
Search Keywords: EKMM161VSN221MP20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM161VSN221MP20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 20 mm
-
Termination Style:Snap-In
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$2.577
200
$2.000
400
$1.942
600
$1.914
1,000
$1.836
2,600
$0.913
5,000
$0.889
7,600 +
$0.866
Click for Quote
Log in
to unlock special pricing