- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH800VSN562MA45S
Description
+
Cap Aluminum Lytic 5600uF 80V 20% (35 X 45mm) Snap-In 10mm 0.044 Ohm 3800mA 2000h 105A°C
Search Keywords: EKMH800VSN562MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH800VSN562MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$8.90
100
$6.67
150
$6.23
200 +
$6.11
Click for Quote
Log in
to unlock special pricing