- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH800VSN152MP35S
Description
+
Cap Aluminum Lytic 1500uF 80V 20% (22 X 35mm) Snap-In 10mm 0.166 Ohm 1590mA 2000h 105A°C
Search Keywords: EKMH800VSN152MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH800VSN152MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
200
$2.69
400
$2.61
600
$2.47
1,000
$2.46
2,600
$1.22
5,000 +
$1.19
Click for Quote
Log in
to unlock special pricing