- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH800VNN122MQ25S
Description
+
Cap Aluminum Lytic 1200uF 80V 20% (25.4 X 25mm) Snap-In 10mm 0.207 Ohm 1390mA 2000h 105°C
Search Keywords: EKMH800VNN122MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH800VNN122MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.019
200
$1.641
400
$1.015
600
$1.000
1,000
$0.985
2,600
$0.932
5,000
$0.907
7,600 +
$0.883
Click for Quote
Log in
to unlock special pricing