Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMH630VSN332MR30S

Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2240mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2240mA 2000h 105A°C
Search Keywords: EKMH630VSN332MR30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMH630VSN332MR30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 30 x 30 mm
Termination Style: Snap-In
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMH630VSN332MR30S RoHS compliant?
Yes, EKMH630VSN332MR30S is RoHS compliant.
What is the lead time for EKMH630VSN332MR30S?
The standard lead time for EKMH630VSN332MR30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks can ship 5/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.70
50
$3.82
200
$3.65
400
$3.49
600
$3.35
1,000
$3.30
2,600
$1.52
5,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!