- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH630VSN103MA50M
Description
+
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
Search Keywords: EKMH630VSN103MA50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH630VSN103MA50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$5.00
100
$3.75
150
$3.50
200 +
$3.43
Click for Quote
Log in
to unlock special pricing