- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH630VNN392MA25S
Description
+
Cap Aluminum Lytic 3900uF 63V 20% (35 X 25mm) Snap-In 10mm 0.064 Ohm 2240mA 2000h 105°C
Search Keywords: EKMH630VNN392MA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH630VNN392MA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.67
200
$2.07
400
$2.01
600
$1.98
1,000
$1.90
2,600
$1.85
5,000
$1.81
7,600 +
$1.78
Click for Quote
Log in
to unlock special pricing