- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH630VNN332MA25S
Chemi-Con
EKMH630VNN332MA25S
Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.075 Ohm 2060mA 2000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.075 Ohm 2060mA 2000h 105°C
Search Keywords: EKMH630VNN332MA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH630VNN332MA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EKMH630VNN332MA25S RoHS compliant?
Yes, EKMH630VNN332MA25S is RoHS compliant.
What is the lead time for EKMH630VNN332MA25S?
The standard lead time for EKMH630VNN332MA25S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$2.56
200
$1.99
400
$1.93
600
$1.90
1,000
$1.82
2,600
$1.77
5,000
$1.73
7,600 +
$1.70
Click for Quote
Log in
to unlock special pricing