Available Replacements
RECOMMENDED REPLACEMENT
EKMH630VNN272MR25U
EKMH630VNN272MR25U

Chemi-Con

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

EKMH630VNN272MR25T

Chemi-Con

Cap Aluminum Lytic 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.092 Ohm 1760mA 2000h 105A°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.092 Ohm 1760mA 2000h 105A°C
Search Keywords: EKMH630VNN272MR25T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH630VNN272MR25T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!