- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH630VNN103MA50T
Description
+
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105A°C
Search Keywords: EKMH630VNN103MA50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH630VNN103MA50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.72
25
$4.30
200
$4.07
400
$2.66
600
$2.61
1,000
$2.60
2,600
$2.54
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing